XC6138NAL6MR-G

Torex Semiconductor
865-XC6138NAL6MR-G
XC6138NAL6MR-G

Mfr.:

Description:
Supervisory Circuits Multi-function voltage detectors with separate sense pin (Max:76V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,100

Stock:
3,100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.826 $8.26
$0.693 $17.33
$0.526 $52.60
$0.455 $113.75
$0.399 $199.50
$0.343 $343.00
Full Reel (Order in multiples of 3000)
$0.265 $795.00
$0.256 $1,536.00

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-25-5
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
Backup
10 ms
6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Torex Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 600 nA
Pd - Power Dissipation: 950 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

XC6138 Multi-Function Voltage Detectors

Torex Semiconductor XC6138 Multi-Function Voltage Detectors feature a separate power supply pin and voltage detection pin (sense pin), which supports high withstand voltage 76V operation. This enables the direct monitoring of 12V/24V and similar power lines without using divided resistance, resulting in higher accuracy, lower power consumption, reduced use of space, and improved reliability. The XC6138 also allows the user to set both the detection voltage and the release voltage, supporting a variety of voltage lines. The delay time can be externally adjusted via an external capacitor, making it possible to select the detection/release delay time ratio. Torex Semiconductor XC6138 Multi-Function Voltage Detectors include a manual reset function. The series is available in a space-saving DFN1515-6A package with 1.5mm x 1.5mm x 0.38mm dimensions and is ideal for applications with limited circuit board mounting space.

XC61x Voltage Detectors

Torex Semiconductor XC61x Voltage Detectors are designed with great precision and efficiency, leveraging advanced CMOS technology. These voltage detectors offer highly accurate voltage detection with minimal temperature drift. The XC61x voltage detectors offer low power consumption, and integrated delay circuits ensure reliable operation without the need for external components. These voltage detectors are available in CMOS or N-channel open drain output configurations. The XC61x voltage detectors are EU RoHS-compliant and Pb-free. Typical applications include energy harvesting, wearable devices, smart meters, microcontroller reset and malfunction monitoring, battery voltage monitoring, system power-on reset, and power failure detection.