XC9265A151MR-G

Torex Semiconductor
865-XC9265A151MR-G
XC9265A151MR-G

Mfr.:

Description:
Switching Voltage Regulators Ultra Low Power PFM DCDC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.12 $2.12
$1.36 $13.60
$1.16 $29.00
$0.929 $92.90
$0.819 $204.75
$0.751 $375.50
$0.643 $643.00
Full Reel (Order in multiples of 3000)
$0.606 $1,818.00
$0.588 $3,528.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Buck
1.5 V
200 mA
1 Output
2 V
6 V
500 nA
- 40 C
+ 85 C
XC9265
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 2 V to 6 V
Operating Supply Current: 500 nA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Ultra Low Power Synchronous Step Down PFM DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

XC92x Synchronous Step-Down DC/DC Controller ICs

Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICs are equipped with synchronous rectification technology and feature both P-channel driver and N-channel switching transistors for optimal performance. These controller ICs feature an input voltage range from 1.8V to up to 30V and an adjustable output voltage based on a precise reference. The XC92x controller ICs support high switching frequencies and offer multiple control modes, including PWM, PWM/PFM, and HiSAT-COT. These controller ICs ensure a low quiescent current, making it ideal for battery-powered applications. The XC92x controller ICs come with protection features such as Under Voltage Lock Out (UVLO), overcurrent protection, thermal shutdown, and short-circuit protection. Typical applications include smartphones, TVs, wearable devices, portable game consoles, cameras, PCs, automotive, smart cards, smart meters, and digital audio equipment.

XC9265 Ultra-Low Power Step-Down DC/DC Converters

Torex XC9265 Step-Down DC/DC Converters provide ultra-low power consumption during operation. Torex XC9265 DC/DC Converters combine a 0.5Ω P-channel driver transistor and a 0.5Ω synchronous N-channel switching transistor, making them ideal for battery-powered applications.