XLG-100-24-A

MEAN WELL
709-XLG-100-24-A
XLG-100-24-A

Mfr.:

Description:
LED Power Supplies 100W 24V 4A CP IP67 Io adj w/pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.61 $27.61
$26.20 $131.00
$25.11 $251.10
$24.96 $599.04

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Power (CP)
4 A
24 VDC
96 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-100
IP67
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: XLG-100-24-A-PH
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

XLG-75/100 High Performance LED Drivers

MEAN WELL XLG-75/100 High Performance LED Drivers feature a constant power mode and a high voltage output. The MEAN WELL 75W and 100W devices feature a wide input range of 100VAC to 305VAC (Class I) and full power at 70% to 100% operation (Constant Power mode). Other key features include high efficiency up to 94.5%, surge protection (10KV/6KV), and a wide operating temperature range (-40°C to +90°C). The dimming function provides three-in-one dimming and meets IEC61347/UL8750 and GB7000.1 design requirements. Typical applications include LED street lighting, LED architectural lighting, LED bay lighting, and LED flood lighting.    

XLG LED Drivers

MEAN WELL XLG LED Drivers are economical drivers with a compact size and high efficiency (up to 94.5%). The drivers are available in 3-in-1 dimming (dim-to-off) and have adjustable output via potentiometer functionality variants. These LED drivers are manufactured in a metal housing design equipped with a functional ground. The XLG LED drivers also provide IP67-rated ingress protection, making XLG LED drivers ideal for indoor and outdoor installations.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.