XS3A4052PWJ

Nexperia
771-XS3A4052PWJ
XS3A4052PWJ

Mfr.:

Description:
Analogue Switch ICs TSSOP-16 ANALOG SWITCH IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,931

Stock:
1,931 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.43 $4.30
$0.376 $37.60
$0.351 $70.20
$0.335 $167.50
$0.322 $322.00
Full Reel (Order in multiples of 2500)
$0.308 $770.00
$0.30 $1,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
8 Channel
1 x DP4T
900 mOhms
1.4 V
4.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Supply Voltage: 1.4 V to 4.3 V
Pd - Power Dissipation: 500 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 7 uA
Supply Type: Single Supply
Switch Continuous Current: 500 mA
Switch Voltage - Max: 4.3 V
Part # Aliases: 935691240118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Precision Analog Switches

Nexperia Precision Analog Switches are suitable for use as analog or digital multiplexers/demultiplexers. These switches have low threshold digital inputs, which allow them to be driven by 1.8V logic levels in 3.3V applications without increasing the current supply. This makes it possible for the device to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic-level translation. Typical applications include appliances, communication systems, medical equipment, analog sensor monitoring, audio routings/switchings, and test measurements.