YHVA280-2PHI-4MM-A

TE Connectivity / DEUTSCH
571-YHVA280-2PHI4MMA
YHVA280-2PHI-4MM-A

Mfr.:

Description:
Automotive Connectors HVA280-2PHI XE 4SQMM,KEY A KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.97 $33.97

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
10.4 mm (0.409 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Silver
11 AWG
Black
Brand: TE Connectivity / DEUTSCH
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 50.8 mm x 26.4 mm x 32.9 mm
Height: 26.4 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 32.9 mm
Mating Part Number: 2103124, 1587975, 1587831
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 600 V
Width: 50.8 mm
Unit Weight: 34.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
USHTS:
8538906000
ECCN:
EAR99

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.