ZXTP718MATA

Diodes Incorporated
621-ZXTP718MATA
ZXTP718MATA

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020B-3
PNP
Single
3.5 A
20 V
25 V
7 V
225 mV
1.5 W
180 MHz
- 55 C
+ 150 C
ZXTP718
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 3.5 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXTP7xxMA Low Saturation Switching Transistors

Diodes Incorporated ZXTP7xxMA series of low saturation switching transistors feature low equivalent on-resistance and low saturation voltage. Diodes Incorporated ZXTP717MA 12V PNP switching transistor features -4A continuous collector current. The ZXTP718MA 20V PNP switching transistor provides -3.5A continuous collector current. 

In Stock: 1,426

Stock:
1,426 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.16 $1.16
$0.533 $5.33
$0.471 $47.10
$0.408 $204.00
$0.343 $343.00
Full Reel (Order in multiples of 3000)
$0.283 $849.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.