DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-36VDC INPUT, 12VDC, 15W Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.6 kV DIP-24 31.6 mm (1.244 in) 20.1 mm (0.791 in) 10 mm (0.394 in) KR15 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-36VDC INPUT, 24VDC, 15W Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 1.6 kV DIP-24 31.6 mm (1.244 in) 20.1 mm (0.791 in) 10 mm (0.394 in) KR15 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9V-36VDC INPUT, 15 OR -15VDC OUTPUT, 10W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-16 24 mm (0.945 in) 14 mm (0.551 in) 9.8 mm (0.386 in) UC10 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-36VDC INPUT, 12VDC, 10W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 1.6 kV DIP-16 24 mm (0.945 in) 14 mm (0.551 in) 9.8 mm (0.386 in) UC10 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-36VDC INPUT, 24VDC, 10W Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 416 mA 1.6 kV DIP-16 24 mm (0.945 in) 14 mm (0.551 in) 9.8 mm (0.386 in) UC10 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9V-36VDC INPUT, 15 OR -15VDC OUTPUT, 15W Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 10

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-16 24 mm (0.945 in) 14 mm (0.551 in) 9.8 mm (0.386 in) UC15 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-36VDC INPUT, 12VDC, 15W Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.6 kV DIP-16 24 mm (0.945 in) 14 mm (0.551 in) 9.8 mm (0.386 in) UC15 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9V-36VDC INPUT, 12VDC, 15W Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 1.6 kV DIP-16 24 mm (0.945 in) 14 mm (0.551 in) 9.8 mm (0.386 in) UC15 Series