OptiMOS™ 5 Power MOSFETs

Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom and client applications in the computing industry. They can also be used in synchronous rectification in switched mode power supplies (SMPS) as well as motor control, solar micro inverters and fast switching DC/DC converter applications.
Learn More

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Infineon Technologies MOSFETs IFX FET >100-150V 4,102In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 150 V 174 A 4.4 mOhms - 20 V, 20 V 4.6 V 67 nC - 55 C + 175 C 300 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 1,478In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Si SMD/SMT N-Channel 1 Channel 100 V 248 A 2.6 mOhms - 20 V, 20 V 3.8 V 89 nC - 55 C + 175 C 313 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET 60V 4,073In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 60 V 137 A 3 mOhms - 20 V, 20 V 3.3 V 39 nC - 55 C + 175 C 107 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 4,732In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 30 V 253 A 850 uOhms - 16 V, 16 V 2 V 64 nC - 55 C + 150 C 89 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >80 - 100V 5,096In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 100 V 85 A 6.5 mOhms - 20 V, 20 V 3.8 V 34 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET > 60-80V 3,266In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 80 V 101 A 5 mOhms - 20 V, 20 V 3.8 V 35 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 477In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Si SMD/SMT N-Channel 1 Channel 80 V 290 A 1.9 Ohms - 20 V, 20 V 3.8 V 94 nC - 55 C + 175 C 313 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >100-150V 2,676In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 150 V 143 A 5.4 mOhms - 20 V, 20 V 4.6 V 55 nC - 55 C + 175 C 250 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 2,869In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Si SMD/SMT N-Channel 1 Channel 60 V 399 A 1.1 Ohms - 20 V, 20 V 3.3 V 110 nC - 55 C + 175 C 313 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET 60V 1,671In Stock
2,000Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 60 V 454 A 800 uOhms - 20 V, 20 V 3.6 V 185 nC - 55 C + 150 C 278 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 80 V 333 A 1.3 mOhms - 20 V, 20 V 4.1 V 158 nC - 55 C + 150 C 278 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >100-150V 1,781In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 150 V 122 A 6.3 mOhms - 20 V, 20 V 4.6 V 47 nC - 55 C + 175 C 214 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 5,133In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 30 V 253 A 850 uOhms - 16 V, 16 V 2 V 64 nC - 55 C + 150 C 89 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >80 - 100V 158In Stock
10,000Expected 2026/10/15
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 100 V 85 A 6.5 mOhms - 20 V, 20 V 3.8 V 34 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET > 60-80V 102In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 80 V 101 A 5 mOhms - 20 V, 20 V 3.8 V 35 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V
10,000Expected 2026/04/09
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 60 V 137 A 3 mOhms - 20 V, 20 V 3.3 V 39 nC - 55 C + 175 C 107 W Enhancement Reel, Cut Tape, MouseReel