Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 2In Stock
Min.: 1
Mult.: 1

Through Hole 1650 nm 120 deg 20 mA 850 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 1In Stock
Min.: 1
Mult.: 1

Through Hole 1460 nm 120 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Through Hole 1550 nm 120 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Through Hole 1070 nm 120 deg 20 mA 1.24 V 100 mW - 25 C + 85 C Bulk