SlimStack 0.635mm Board-to-Board Connectors

Molex SlimStack 0.635mm Floating Board-to-Board Connectors offer a 100V voltage rating, 0.5A/circuit current, and 1000MΩ insulation resistance. These connectors feature a wide floating range and withstand high operating temperatures up to +125°C. The series is available in different stack heights from 12mm to 16mm, offering design flexibility for automotive, industrial, and consumer applications. Molex SlimStack 0.635mm Floating Board-to-Board Connectors are ideal for LED displays, car infotainment systems, and PLC/motion control units.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors .635 PLUG SURFACE MNT 80 CKT 2,036In Stock
Min.: 1
Mult.: 1
Reel: 760

Plugs 80 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 500 mA 100 V - 55 C + 105 C Gold Thermoplastic (TP) 53649 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors 0.635 BtB ST Plg Hsg Assy 30Ckt EmbsTpPk 849In Stock
Min.: 1
Mult.: 1
Reel: 760

30 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 500 mA 100 V - 55 C + 105 C Gold Thermoplastic (TP) 53649 Reel, Cut Tape, MouseReel