LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Current Limit Supply Voltage - Max Supply Voltage - Min Number of Channels Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging Power Fail Detection
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 20A, 2.8mohm RDS(ON),Hot-Swap Intelli-Fuse Solution 3,887In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Hot-Swap Protection Devices 20 A 16 V 2.7 V 1 Channel 2.1 mA - 40 C + 125 C SMD/SMT LGA-26 Reel, Cut Tape, MouseReel Yes
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 20A, 2.8mohm RDS(ON),Hot-Swap Intelli-Fuse Solution Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

16 V 2.7 V 1 Channel - 40 C + 125 C SMD/SMT LGA-26 Reel Yes