MPX2002 All-in-One Flyback Controllers

Monolithic Power Systems (MPS) MPX2002 All-in-One Flyback Controllers feature an integrated primary driving circuit, secondary controller, synchronous rectification driver, and safety-compliant feedback. The Monolithic Power Systems (MPS) MPX2002 combines primary-side regulation (PSR) and secondary-side regulation (SSR), eliminating the need for a feedback circuit, reducing system complexity, and lowering the total BOM cost. The synchronous rectifier (SR) aligns with the primary-side MOSFET signal, ensuring safe operation in continuous conduction mode (CCM). The integrated SR controller maintains low threshold regulation, enhancing overall efficiency and design flexibility. An internal linear regulator is also included for the SR power supply, enabling the MPX2002 to drive the low-side SR MOSFET without an auxiliary winding, even at low outputs.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Output Voltage Output Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Monolithic Power Systems (MPS) Switching Controllers All-in-One Flyback Controller Integrated Primary-side Control Circuitry and Secondary-side Synchronous Rectification Driver 292In Stock
Min.: 1
Mult.: 1
Reel: 500

Flyback 1 Output 85 kHz 5 V, 9 V, 12 V, 15 V, 20 V 500 mA, 3 A - 40 C + 125 C SMD/SMT TSOICW16-15 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Controllers All-in-One Flyback Controller Integrated Primary-side Control Circuitry and Secondary-side Synchronous Rectification Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Flyback 1 Output 85 kHz 5 V, 9 V, 12 V, 15 V, 20 V 500 mA, 3 A - 40 C + 125 C SMD/SMT TSOICW16-15 Reel