STSPIN32F060x 600V Three-Phase Controller

STMicroelectronics STSPIN32F060x 600V Three-Phase Controller is an extremely integrated solution for driving three-phase applications. This integration helps designers to reduce the PCB area and overall bill-of-material. STSPIN32F060x embeds an STM32F031x6x7 MCU, which features an ARM® 32-bit Cortex®-M0 CPU and a 600V triple half-bridge gate driver. The half-bridge gate driver can drive N-channel power MOSFETs or IGBTs. A comparator featuring an advanced smartSD function is integrated, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction, deadtime, and under voltage lock-out (UVLO) protection on both the lower and upper driving sections. These features prevent the power switches from operating in low-efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless, and other advanced driving algorithms, including the speed control loop.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Output Current Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers 600V three-phase controller with MCU 1,008In Stock
Min.: 1
Mult.: 1

Brushless DC Motor Controllers 3 Phase 350 mA 18.9 mA - 40 C + 125 C SMD/SMT QFN-72L Tray
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers 600V three-phase controller with MCU Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Brushless DC Motor Controllers 3 Phase 350 mA 18.9 mA - 40 C + 125 C SMD/SMT QFN-72L Reel