TLV9142IPWR

Texas Instruments
595-TLV9142IPWR
TLV9142IPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 18V 125kHz m icropower (7 A) low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,336

Stock:
2,336 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.12 $11.20
$1.00 $25.00
$0.829 $82.90
$0.722 $180.50
$0.685 $342.50
$0.576 $576.00
Full Reel (Order in multiples of 3000)
$0.526 $1,578.00
$0.48 $2,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
125 kHz
100 mV/us
1 mV
10 pA
18 V
2.7 V
10 mA
40 mA
108 dB
50 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9142
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 0.5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.07 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV914x High-Voltage RRIO Op Amps

Texas Instruments TLV914x High-Voltage RRIO Operational Amplifiers (Op Amps) is a family of high-voltage (18V) rail-to-rail input and output (RRIO) operational amplifiers. Because of the family’s low quiescent current of 7µA/channel, these devices offer excellent performance for low-power applications.