TMS320F280015x/TMS320F280015x-Q1 120MHz MCUs

Texas Instruments TMS320F280015x/TMS320F280015x-Q1 32-Bit 120MHz Microcontrollers (MCUs) have dual 32-bit C28x CPUs in Lockstep, enabling the device to achieve ASIL B functional safety device rating without much SW overhead. The real-time control subsystem is based on TI’s 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU) and VCRC (Cyclical Redundancy Check) extended instruction sets, speeding up common algorithms key to real-time control systems.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 2,989In Stock
Min.: 1
Mult.: 1

TMS320F2800155 SMD/SMT VQFN-32 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 18 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 2,490In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TMS320F2800157 SMD/SMT VQFN-32 256 kB 36 kB 32 bit 12 bit 120 MHz 18 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel