TLV3607RTER

Texas Instruments
595-TLV3607RTER
TLV3607RTER

Mfr.:

Description:
Analog Comparators 800-ps dual high-sp eed rail-to-rail inp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,445

Stock:
4,445 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.37 $9.37
$7.30 $73.00
$6.78 $169.50
$6.21 $621.00
$5.93 $1,482.50
$5.77 $2,885.00
$5.63 $5,630.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WQFN-16
2 Channel
LVDS
2.4 V
5.5 V
7.5 mA
10 mA
500 uV
5 uA
- 40 C
+ 125 C
TLV3607
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 50 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 uA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 875 ps
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV3604/TLV3605/TLV3607 High-Speed Comparators

Texas Instruments TLV3604, TLV3605, and TLV3607 High-Speed Rail-to-Rail Comparators are 800ps high-speed comparators with a wide power supply range, rail-to-rail inputs, and a very high toggle frequency of 1.5GHz. Along with an operating voltage range of 2.4V to 5.5V, all these features come in industry-standard small packages, making this device an excellent choice for LIDAR, differential line receiver applications, and test and measurement systems. The TLV3604, TLV3605, and TLV36074 have very strong input overdrive performance of 450ps and narrow pulse width capabilities of just 600ns. This combination of low variation in propagation delay due to input overdrive and its ability to detect narrow pulses make these devices an excellent choice for Time-of-Flight (ToF) applications such as factory automation and drone vision.