SC-RATE-DIN

Trumeter
186-SC-RATE-DIN
SC-RATE-DIN

Mfr.:

Description:
Signal Conditioners & Signal Converters

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026/04/28
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$189.63 $189.63
$157.62 $1,576.20
$147.51 $3,687.75
$140.87 $7,043.50

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Rate Signal Conditioner
NPN, PNP, Push-Pull
Analog, Digital
DIN Rail
12 VAC/VDC
24 VAC/VDC
Screw
Brand: Trumeter
Height: 72 mm
IP Rating: IP20
Length: 72 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Signal Conditioner
Factory Pack Quantity: 1
Width: 61.38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000

DIN-Rail Signal Conditioners

Trumeter DIN-Rail Signal Conditioners are designed for precise signal conversion, isolation, and conditioning for industrial applications. DIN-rail conditioners from Trumeter feature intuitive configuration software for fast setup and are compatible with Trumeter's monitoring and cloud solutions. The DIN-rail design allows for easy installation. Trumeter DIN-Rail Signal Conditioners are reliable, accurate, and ideal for both new systems and retrofits.