NAND 2 Input Logic Gates

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DCKR A 595-SN7 A 595-SN74LVC1G00DCKR 2,040In Stock
3,000Expected 2026/07/21
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-NAND Gate A 595 A 595-SN74LVC1G00DCKR 329In Stock
3,100Expected 2026/07/17
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 2 Inpt Pos NAND Gate 5,672In Stock
4,000Expected 2026/07/21
Min.: 1
Mult.: 1
: 4,000

NAND 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NAND Gate 2,129In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 2,825In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 2 Inpt NAND Gat e A 595-SN74LVC1G38 A 595-SN74LVC1G38DBVT 2,670In Stock
3,000Expected 2026/11/06
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 4,902In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 Input POS 1.65V to 5.5V 24mA 2,410In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS Nand Gate 5.5V 474In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2-Input NAND 654In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVP 2 Input USV-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS High-Speed Series 6,102In Stock
9,000Expected 2026/07/13
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate S 2 Input SOT-25-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GZ-Q100/SOT8065/XSON5 250In Stock
Min.: 1
Mult.: 1
: 10,000

NAND 1 Gate AHC 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GW/SOT353/UMT5 14,892In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GX/SOT1226/X2SON5 7,240In Stock
Min.: 1
Mult.: 1
: 10,000

NAND 1 Gate AUP 2 Input X2SON-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW/SOT353/UMT5 36,929In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NAND GT 22,364In Stock
12,000Expected 2026/07/16
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NAND GT 5,862In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GW/SOT353/UMT5 157In Stock
6,000Expected 2026/08/04
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GM/SOT886/XSON6 4,970In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GM/SOT886/XSON6 4,088In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GV/SOT753/SO5 7,261In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GV/SOT753/SO5 6,905In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GW/SOT353/UMT5 27,583In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 4,965In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate NC7S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel