NAND 2 Input Logic Gates

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 1.65-5.5V Single 2-Input NAND 9,197In Stock
6,814On Order
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate NL17SZ 2 Input SC-88A-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE 7,092In Stock
Min.: 1
Mult.: 1
: 8,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input NAND 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

NAND 1 Gate NL17SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT NAND GATE O/D 7,255In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 8In Stock
3,000Expected 2027/03/26
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR
19,475On Order
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DBVR
12,403On Order
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate
50,602On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVT A 595-SN7 A 595-SN74LVC1G00DBVT
87,200On Order
Min.: 1
Mult.: 1
Max.: 1,670
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS NAND
38,923Expected 2026/07/24
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND
9,601On Order
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate MC140 2 Input SOIC-14 1 Output 4.2 mA - 1.8 mA 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS, NAND
23,900Expected 2026/07/24
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
45,807On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel 2-input 2V-to-6
3,000Expected 2026/08/27
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel 2-input 2V-to-6
3,000Expected 2026/08/14
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC
8,997Expected 2027/02/03
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL
20,890Expected 2026/07/24
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL
11,982Expected 2026/08/18
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND GATE
2,500Expected 2026/10/16
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate 74ACT 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate
21,000Expected 2026/11/03
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS 2-IN NANDIG
18,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 Input Positive Nand Gate 75,000Factory Stock Available
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS NAND 1.65V to 5.5V 70,000Factory Stock Available
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 3.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos NAND 0.8 to 3.6V 4mA 3.0V 55,000Factory Stock Available
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 34.8 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-74AC11000D Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

NAND 4 Gate AC 2 Input SOIC-Narrow-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel