XOR Logic Gates

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DCKT 250In Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKTQ1 3,731In Stock
6,000Expected 2026/07/03
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKRQ1 333In Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Exclusi ve Or Gate A 595-SN A 595-SN74LVC2G86DCUR 1,262In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 2,270In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad Excl-OR A 595-CD4030BM A 595-C A 595-CD4030BM 3,431In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive A 595 -CD4030BPW A 595-CD A 595-CD4030BPW 663In Stock
2,000Expected 2026/06/29
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive A 595 -CD4070BPW A 595-CD A 595-CD4070BPW 3,830In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74ACT86E 715In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74AC86M 2,452In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC86E A 595-CD74 A 595-CD74AC86E 859In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT86M A 595-CD7 A 595-CD74ACT86M 2,603In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74HCT86E A 595-CD7 A 595-CD74HCT86E 50In Stock
2,000Expected 2026/07/09
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates A 595-CD74HC86M 4,417In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Hi Spd 2 Input A 595-CD74HC86E A 59 A 595-CD74HC86E 276In Stock
1,350Expected 2026/07/21
Min.: 1
Mult.: 1

XOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Hi Spd 2 Input A 595-CD74HCT86M A 5 A 595-CD74HCT86M 561In Stock
2,500Expected 2026/08/03
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Exc-OR Ga tes A 595-SN74LV86A A 595-SN74LV86ATPWREP 1,734In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 1,690In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86N A 595-SN7 A 595-SN74ACT86N 794In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 402In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AC86PW A 595-SN7 A 595-SN74AC86PW 1,886In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 263In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86D A 595-SN7 A 595-SN74ACT86D 3,689In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AC86N A 595-SN74 A 595-SN74AC86N 438In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74ACT86NSRG4 1,447In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel