AQ1 Littelfuse ESD Protection Diodes / TVS Diodes

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 30kV SOD523 Bi-dir TVS 12,600In Stock
Cut Tape
$0.69
$0.321
$0.272
$0.214
Reel
$0.14
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-523-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4.5V 7A 30kV 7pF 0201DFN Diode Array 28,813In Stock
Cut Tape
$0.53
$0.323
$0.205
$0.157
Reel
$0.088
Min.: 1
Mult.: 1
: 15,000
Bidirectional 1 Channel 4.5 V SMD/SMT 10 V 5 V DFN-2 7 A 9 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15V 41.9A 30kV SOD323FL Uni-dir TVS 1,463In Stock
Cut Tape
$0.67
$0.411
$0.263
$0.208
Reel
$0.164
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 15 V SMD/SMT 30.5 V 16.7 V SOD-323FL-2 42 A 1 kW 410 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 25pF 30kV AEC-Q101 3,741In Stock
Cut Tape
$0.461
$0.245
$0.183
$0.142
Reel
$0.094
Min.: 1
Mult.: 1
: 15,000
Unidirectional 1 Channel 6 V SMD/SMT 9.2 V 7.8 V uDFN-2 5 A 25 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ1006 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 15V UNI AEC-Q101 1,098In Stock
3,000Expected 2026/11/23
Cut Tape
$0.62
$0.288
$0.243
$0.191
$0.173
Reel
$0.129
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SOD-323-2 12 A 450 W 100 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 32,279In Stock
Cut Tape
$0.661
$0.306
$0.261
$0.204
Reel
$0.121
Min.: 1
Mult.: 1
: 10,000
Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.2 V SOD-882-2 50 A 118 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes AQ1250-01ETG AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 12V UNI AEC-Q101 4,000In Stock
9,000Expected 2027/04/19
Cut Tape
$0.561
$0.304
$0.267
$0.202
$0.183
Reel
$0.129
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 12 V SMD/SMT 22.5 V 13.3 V SOD-323-2 17 A 450 W 150 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1Ch 30KV 30pF 5V Uni 69,474In Stock
Cut Tape
$0.661
$0.305
$0.258
$0.206
Reel
$0.117
$0.116
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-523-2 7 A 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 46.5A 30kV SOD323FL Uni-dir TVS 3,792In Stock
Cut Tape
$0.67
$0.312
$0.263
$0.208
Reel
$0.147
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 12 V SMD/SMT 25.5 V 13.3 V SOD-323FL-2 46.5 A 1 kW 470 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 30kV SOD323 Bi-dir TVS 322In Stock
9,000Expected 2026/11/23
Cut Tape
$0.711
$0.371
$0.277
$0.215
$0.211
Reel
$0.135
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD323-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30pF 30kV AEC-Q101 59,970In Stock
Cut Tape
$0.59
$0.306
$0.229
$0.204
$0.174
Reel
$0.137
Min.: 1
Mult.: 1
: 10,000
Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-882-2 70 A 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ1003 AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 12V 12A 30kV SOT23-3L Diode Array 186,522In Stock
45,000Expected 2026/11/23
Cut Tape
$0.761
$0.359
$0.301
$0.229
$0.217
Reel
$0.154
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 12 V SMD/SMT 26.5 V 13 V SC-59-3 (SOT-23-3) 12 A 28 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ12CANA-02HTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 15V 15,180In Stock
Cut Tape
$0.94
$0.43
$0.369
$0.286
$0.272
Reel
$0.20
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 15 V SMD/SMT 30 V 16.7 V SC-59-3 (SOT-23-3) 15 A 500 W 100 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 12V 12,901In Stock
Cut Tape
$0.97
$0.511
$0.365
$0.295
Reel
$0.226
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 12 V SMD/SMT 22.5 V 13.3 V SC-59-3 (SOT-23-3) 20 A 500 W 135 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30pF 30kV AEC-Q101 12,996In Stock
Cut Tape
$0.50
$0.221
$0.194
$0.145
Reel
$0.097
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 6 V SMD/SMT 10 V 8.5 V SOD-882-2 10 A 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ1005 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 15A 30kV SOD882 Bi-dir TVS 1,460In Stock
Cut Tape
$0.661
$0.306
$0.261
$0.204
Reel
$0.12
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel SMD/SMT 11 V 5.5 V SOD-882-2 15 A 25 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes SPA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 12V BI AEC-Q101
20,950Expected 2027/03/01
Cut Tape
$0.54
$0.317
$0.261
$0.212
$0.183
Reel
$0.147
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-323-2 17 A 450 W 100 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 15V BI AEC-Q101
62,693On Order
Cut Tape
$0.70
$0.37
$0.279
$0.233
$0.212
Reel
$0.147
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 15 V SMD/SMT 31 V 16.7 V SOD-323-2 12 A 450 W 75 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 15V 9A 30kV SOT23-3L Diode Array 6In Stock
18,000On Order
Cut Tape
$0.84
$0.45
$0.33
$0.252
$0.24
Reel
$0.16
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SC-59-3 (SOT-23-3) 9 A 21 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ15CANA-02HTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 7pF 30kV SOD882 Bi-dir TVS AEC-Q101
19,000Expected 2027/03/22
Cut Tape
$0.62
$0.304
$0.24
$0.197
Reel
$0.11
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.3 V SOD882-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15pF 30kV AEC-Q101
14,961Expected 2026/11/11
Cut Tape
$0.53
$0.252
$0.204
$0.157
Reel
$0.099
Min.: 1
Mult.: 1
: 15,000
Bidirectional 1 Channel 6 V SMD/SMT 13.4 V 7.8 V uDFN-2 5 A 15 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ1026 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes AQ - A 5V Non-Stocked Lead-Time 29 Weeks
Cut Tape
$0.73
$0.451
$0.291
$0.222
$0.20
Reel
$0.173
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 12,253In Stock
Cut Tape
$0.60
$0.277
$0.235
$0.184
Reel
$0.112
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.2 V SOD-882-2 15 A 26 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes AQ1250-01ETG Reel, Cut Tape, MouseReel