Results: 1,191
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 18.8V, 30.6V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMA (DO-214AC) 13.4 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 18.8V, 30.6V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMA (DO-214AC) 13.4 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 18.8V, 30.6V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMA (DO-214AC) 13.4 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 18.8V, 30.6V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMA (DO-214AC) 13.4 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 20.5V, 33.2V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 20.5V, 33.2V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 20.5V, 33.2V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 20.5V, 33.2V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 214V, 344V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 214V, 344V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 214V, 344V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 214V, 344V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMA (DO-214AC) 1.2 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 23.1V, 37.5V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMA (DO-214AC) 10.9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 23.1V, 37.5V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMA (DO-214AC) 10.9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 23.1V, 37.5V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMA (DO-214AC) 10.9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 23.1V, 37.5V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMA (DO-214AC) 10.9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 25.6V, 41.4V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 25.6V, 41.4V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 25.6V, 41.4V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 25.6V, 41.4V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 28.2V, 45.7V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMA (DO-214AC) 9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 28.2V, 45.7V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMA (DO-214AC) 9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 28.2V, 45.7V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMA (DO-214AC) 9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 28.2V, 45.7V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMA (DO-214AC) 9 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4SMA, DO214AC, 30.8V, 49.9V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMA (DO-214AC) 8.2 A 400 W - 55 C + 150 C P4SMA-AT AEC-Q101 Reel, Cut Tape, MouseReel