652-MOV-07D Varistors

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1,228In Stock
Min.: 1
Mult.: 1
Reel: 1,500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 890pF 56volts 10% 19,328In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 390volts 10% 17,760In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 7 mm 1.2 kA 25 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2,897In Stock
2,000Expected 2026/05/19
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 2.5 J 1680 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2,385In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 1.4 J 3120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 80pF 620volts 10% 880In Stock
1,000Expected 2026/05/14
Min.: 1
Mult.: 1
Reel: 1,000

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 120volts 10% 1,556In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 7 mm 1.2 kA 7.8 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 75pF 680volts 10% 948In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 70pF 750volts 10% 2,279In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2300pF 22volts 10% 1,066In Stock
2,000Expected 2026/05/11
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 7 mm 250 A 1.1 J 2300 pF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,431In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 25 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 230pF 220volts 10% 3,875In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 165pF 300volts 10% 986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 250 V 7 mm 1.2 kA 20 J 165 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 60pF 820volts 10% 12,903In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Bulk
Bourns Varistors 420pF 120volts 10% 2,657In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 7 mm 1.2 kA 7.8 J 420 pF - 40 C + 85 C Bulk
Bourns Varistors 70pF 780volts 10% 3,985In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 480 VAC 858 VDC 780 V 1.29 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 115pF 430volts 10% 37,417In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 85 C Bulk
Bourns Varistors 600pF 82volts 10% 1,481In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Bulk
Bourns Varistors 80pF 620volts 10% 6,940In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Bulk
Bourns Varistors 210pF 240volts 10% 11,978In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 33volts 10% 4,046In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MOV-07DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 7 mm 250 A 1.7 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2,784In Stock
Min.: 1
Mult.: 1
Reel: 1,500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 320 VAC 415 VDC 510 V 845 V 9 mm 1.2 kA 30 J 120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 150pF 330volts 10% 1,006In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 230pF 220volts 10% 4,689In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Bulk
Bourns Varistors 330pF 150volts 10% 3,859In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 85 C Bulk