3.3 V ESD Protection Diodes / TVS Diodes

Results: 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SO8 TVS 3,430In Stock
Min.: 1
Mult.: 1
Max.: 140
: 2,500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 5 V SOIC-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 150 C NUP4106 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 1L BIDIR UCLAMP 6,894In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 20 kV 25 kV - 40 C + 85 C UCLAMP33 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V BI 7,542In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 21 V 7 V DFN-1006-B-2 4 A 90 W 0.4 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-DD1 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 3.3V, Cj 0.4 pF, Ipp7 A, Ppk 56W 6,313In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3.3 V SMD/SMT 7.5 V DFN-2510-10 6 A 42 W 0.4 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 3.3V 460In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 9.8 V 4 V 300 W 600 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3CB4/SOT1176/XSON10 997In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.5 V DFN-2510A-10 6.5 A 0.19 pF 15 kV 15 kV - 40 C + 125 C
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 50,861In Stock
Min.: 1
Mult.: 1
: 27,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-992-2 3.3 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 7A@8/20us 0.48pF 1nA@3.3V 19,427In Stock
Min.: 1
Mult.: 1
: 20,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V 5 V WL-CSP-01005-2 7 A 0.48 pF 15 kV 15 kV - 40 C + 125 C TVS Diode General Purpose Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2USB3UV-T/SOT23/TO-236AB
15,000Expected 2027/07/30
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT SC-59-3 (SOT-23-3) 7 A 1 pF Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53,245In Stock
Min.: 1
Mult.: 1
: 27,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.3 V SOD-992-2 2.8 A 21 W 4.3 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UD-Q/SOT457/SC-74 3,842In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.3 V TSOP-6 20 A 200 W 300 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 3.3V BI 8,192In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 25 V 3.6 V SOD-962-2 2.5 A 37 W 0.45 pF 20 kV 20 kV - 55 C + 150 C DF2B5M5SL Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes SC-74 6 EUT SNGL CPR PBF 3,073In Stock
3,000Expected 2027/07/27
Min.: 1
Mult.: 1
Max.: 190
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 9.9 V 6 V SC-74-6 (SOT-457-6) 1 A 2 pF 8 kV 8 kV - 40 C + 85 C CM1213A AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V Diode Array 83In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 25 V 3.5 V uDFN-10 95 A 2.5 kW 11 pF 30 kV 30 kV - 40 C + 85 C SP4042 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes 3.3V Low Speed Interface, Ch 1, Direction Bi, Vrwm 3.3V, Cj 27 pF, Ipp15 A, Ppk 140W 9,490In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 3.7 V DFN-0603-2 16 A 155 W 25 pF 30 kV 30 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 1,105In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12 V 5.2 V SOT23-3 20 A 252 W 180 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 74,016In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V WLL-2-2 4 A 25 W 6.5 pF 18 kV 18 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8pF 30kV BI-DIR 0201DFN 18,790In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 9 V 3.5 V DFN-2 5 A 8 pF 30 kV 30 kV - 40 C + 125 C SP1333 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 3.3V 15,796In Stock
24,000Expected 2027/06/23
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 5 V SOD-923-2 13 pF 8 kV 15 kV - 55 C + 150 C ESD9C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 8,976In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 3.3 V SMD/SMT 17.5 V 3.6 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Dual 3.3V 9,107In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 36 V 4 V SOD-323-2 28 A 350 W 4.5 pF - 55 C + 150 C ESDLC3V3D3B Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM BI-DIRECTIONAL SOD-323 16,386In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 25 V 4.2 V SOD-323-2 4 A 100 W 0.4 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:3.3V,IR:0.5uA 7,196In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-323-2 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C CPDF3V3UP Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD Protection Device 7,885In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 4.3 V DFN-1006-2 (SOD-882-2) 1 A 3.1 pF 30 kV 30 kV - 55 C + 125 C ESDLC3V3LB Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM 5.5VC 0402C/SOD-923F 4,990In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.5 V 3.7 V SOD-923F-2 17 A 119 W 38 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel