5 V ESD Protection Diodes / TVS Diodes

Results: 1,856
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 2,064In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 163 A 1.5 kW - 55 C + 150 C SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 5.0V Uni DO-214AB TR13 2,262In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 9,565In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 5 V SC-59-3 (SOT-23-3) 1 A 500 W 276 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1-Ch Bidirect TVS 5.8V 11V 9A 25nA 4,719In Stock
50,000Expected 2027/08/04
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 21 V 11 V X1-DFN1006-2 9 A 150 W 30 pF 30 kV 30 kV - 65 C + 150 C DESDAL Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 8.5V 120A Lead-Free Uni-Directional TVS 114In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array AEC-Q101 6,856In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 10.9 V 6 V uDFN-9 3 A 300 fF 22 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr 99,666In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V TSOT-26-6 4.7 A 650 fF 16 kV 19 kV - 55 C + 150 C DT1446 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 5,417In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIR LO CAP ESD DIODE 109,939In Stock
Min.: 1
Mult.: 1
Max.: 1,280
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.8 V SOD-923-2 1 A 14 W 1.3 pF 10 kV 15 kV - 55 C + 150 C ESD9P Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 8-Lines+GND 5V 10pF SLP1713P8T 6,303In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 12.5 V 6 V SLP1713P8T 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 5V Hi Rel 5% Bi-Directional 125In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ-HR Reel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 14,413In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 13.5 V 6 V SC-59-3 (SOT-23-3) 5 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1305 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD QFN10 Bkdn6V 14,812In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V QFN-10 5 A 600 W 600 fF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 CH TVS BI Array 5.0 Volts 84W 6A 92,429In Stock
60,000Expected 2026/12/14
Min.: 1
Mult.: 1
Max.: 3,210
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V X1-DFN1006-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C D5V0L1B2 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS Low Cap ESD 0.32pF 5V 4A 10Vc 22,250In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2,500

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V MSOP-8 4 A 320 fF 8 kV - 40 C + 85 C DT6250 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 15,255In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 21 V 6 V SC-59-6 (SOT-23-6) 17 A 350 W 150 pF - 55 C + 150 C CDSOT236-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 5V 37,684In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W, 5.0V 5% Unidir SMP TVS Diode 17,912In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-220AA-2 43.5 A 400 W - 55 C + 150 C SMP Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6.4V 75W TVS Quad Array 22,557In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SC-88-6 (SOT-363-6) 75 W 40 pF 8 kV 16 kV - 55 C + 150 C DF6A6.8FUT1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAPACITANCE SURF MNT TVS 3,960In Stock
Min.: 1
Mult.: 1
Max.: 140
: 2,500

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SOIC-8 10 A 500 W 15 pF 8 kV 15 kV - 55 C + 150 C SRDA05-4 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3POLE LC EMI FILTER 4,893In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter ESD 113,944In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1-5P6 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 500W 5V UniDir SOD323 AEC-Q101 47,782In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V SOD-323-2 42 A 500 W 350 pF 30 kV 30 kV - 55 C + 150 C CDSOD323-T05S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 5V 11,514In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 27,447In Stock
Min.: 1
Mult.: 1
: 30,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel