MF-RX Resettable Fuses - PPTC

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 3,000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

MF-RX/72 PCB Mount Radial 2.5 A 72 V 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 6,000
: 6,000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 1.36 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 1.36 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 480 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RX PCB Mount Radial 400 mA 72 V 40 A - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RX PCB Mount Radial 400 mA 72 V 40 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RX PCB Mount Radial 500 mA 72 V 40 A - 40 C + 85 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 1,500
: 1,500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED Non-Stocked Lead-Time 8 Weeks
Min.: 12,000
Mult.: 6,000
: 6,000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 1.95 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RX/72 Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RX PCB Mount Radial 200 mA 72 V 40 A - 40 C + 85 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RX PCB Mount Radial 400 mA 72 V 40 A - 40 C + 85 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RX PCB Mount Radial 500 mA 72 V 40 A - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RX PCB Mount Radial 650 mA 72 V 40 A - 40 C + 85 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 8,000
Mult.: 4,000
: 4,000

MF-RX PCB Mount Radial 750 mA 72 V 40 A - 40 C + 85 C Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

MF-RX PCB Mount Radial 900 mA 72 V 40 A - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC - RADIAL LEADED Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000
MF-RX/250 PCB Mount Radial 180 mA 60 VDC 10 A 2 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 10,500
Mult.: 3,500

MF-RX PCB Mount Radial 250 mA 72 V 40 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000

MF-RX PCB Mount Radial 650 mA 72 V 40 A - 40 C + 85 C Bulk