Metallized SMD Film Capacitors Film Capacitors

Results: 1,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 0.1uF 20% 63V 7.2x6.1x3 290In Stock
Min.: 1
Mult.: 1

0.1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors .01uF 100 Volts 10% 447In Stock
Min.: 1
Mult.: 1
: 500

0.01 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .01uF 100 Volts 10% 2,242In Stock
Min.: 1
Mult.: 1
: 700

0.01 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .022uF 100 Volts 10% 2,809In Stock
Min.: 1
Mult.: 1
: 500

0.022 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .033uF 100 Volts 10% 522In Stock
2,500Expected 2026/06/26
Min.: 1
Mult.: 1
: 500

0.033 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .1uF 100 Volts 10% 2,051In Stock
Min.: 1
Mult.: 1
: 500

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .1uF 100 Volts 10% 100In Stock
6,300Expected 2026/10/07
Min.: 1
Mult.: 1
: 700

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.47uF 10% 400V 15.3x13.7x7 818In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors 630V .01uF 20% MAX REFLOW 230C 68In Stock
Min.: 1
Mult.: 1
: 775

0.01 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 300 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 6.8 uF 63 VDC 10%
1,760On Order
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 100V .1uF 10% MAX REFLOW 230C
4,500Expected 2026/06/24
Min.: 1
Mult.: 1
: 1,500

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .47uF 10% MAX REFLOW 230C
5,243On Order
Min.: 1
Mult.: 1
: 750

0.47 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 2.2uF 20% MAX REFLOW 240C
2,345Expected 2026/09/23
Min.: 1
Mult.: 1
: 600

2.2 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 250V 1uF 10% MAX REFLOW 250C
4,500On Order
Min.: 1
Mult.: 1
: 450

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1uF 63 Volts 10%
1,496Expected 2026/10/28
Min.: 1
Mult.: 1
: 750
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 63 Volts 10%
2,386On Order
Min.: 1
Mult.: 1
: 400

0.47 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 63 Volts 10%
1,491Expected 2026/06/17
Min.: 1
Mult.: 1
: 750

0.47 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 100 Volts 10%
4,000On Order
Min.: 1
Mult.: 1
: 400

0.47 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PET 1.0 uF 100 VDC 7.2x6.1x5 SC2824
862Expected 2026/10/28
Min.: 1
Mult.: 1
: 750

1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400 .047uF 20% MAX REFLOW 230C
750Expected 2026/10/07
Min.: 1
Mult.: 1
: 750

0.047 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .68uF 10% MAX REFLOW 230C
1,280Expected 2026/11/04
Min.: 1
Mult.: 1
: 750

0.68 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 3.3uF 10% MAX REFLOW 240C
1,133Expected 2026/10/07
Min.: 1
Mult.: 1
: 600

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1KV .047uF 10% MAX REFLOW 250C
900Expected 2026/06/17
Min.: 1
Mult.: 1
: 450

0.047 uF 1 kVDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 400 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 4.7uF 20% MAX REFLOW 250C
698Expected 2026/07/22
Min.: 1
Mult.: 1
: 450

4.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.33 uF 63 VDC 10%
1,200Expected 2026/06/05
Min.: 1
Mult.: 1

0.33 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack