3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 5A SLP3810N9 4,640In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 3.3 V SMD/SMT 9 V 3.8 V DFN-9 3.8 A 36 W 0.65 pF 14 kV 16 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K 67,530In Stock
Min.: 1
Mult.: 1
Max.: 1,900
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 17 V 4.7 V X1-DFN1006-2 4 A 0.25 pF 25 kV 25 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3BB4/SOT1176/XSON10 35,015In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.4 V DFN-2510A-10 8.3 A 0.2 pF ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 3.3V 0.22PF 31,289In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0402 (1006 metric) 7 A 0.25 pF 12 kV 15 kV ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RCLAMP 4-LINE 3.3V 5PF 40A 2,505In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 3.3 V SMD/SMT 25 V 3.5 V DFN-3020-10 40 A 5 pF 30 kV 30 kV TVS Diodes Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Single USB Port A 59 5-SN65220DBVT A 595 A 595-SN65220DBVT 24,846In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional, Unidirectional 2 Channel 3.3 V SMD/SMT 7 V SC-59-6 (SOT-23-6) 60 W 35 pF - 40 C + 85 C TVS Diodes SN65220 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY, SRFC MNT, 3.3V 750W 8,120In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V SOIC-8 100 A 1.8 kW 25 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LC0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.35pF 30KVESD 41,165In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V 0402 (1006 metric) 10 A 30 W 0.35 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 4-Line 3.3V 5pF 40A SLP3020N10 24,505In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3.3 V SMD/SMT 25 V 2.8 V SLP3020N10-10 40 A 1 kW 5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 1-LINE UNI,10A(8/20)5.3V 47,317In Stock
111,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 9.5 V 3.5 V SOD-323 10 A 100 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523 68,755In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523-2 5 A 40 W 14 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1 LINE ESD PROTECTION 57,967In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1006P2 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5,856In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.38 pF 16 kV 18 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.7 V 4 V DFN1610-2 110 A 1.5 nF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9,775In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.4 V 5 V DFN-2 3.5 A 0.09 pF 11 kV 13 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2,878In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 3.8 V 5 V DFN-10 5 A 0.17 pF 12 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 3.9 V 5 V DFN-10 5 A 0.65 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 5,404In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03 - 36 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 7,435In Stock
30,000Expected 2026/12/31
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 11,593In Stock
60,000Expected 2026/11/02
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 5pF 40A SOD-323 2,319In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 15.7 V 6.5 V SOD-323-2 36 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 15A 30kV SOD323 Bi-dir TVS 20,338In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 5.5 V SOD-323 15 A 25 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes 1533 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 5V 15A 30kV SOD523 Bi-dir TVS 45,263In Stock
30,000On Order
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 5.5 V SOD-523 15 A 25 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes 1533 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 1uA 30kV ESD Contact 49,800In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 2 Channel 3.3 V SMD/SMT 17 V 3.3 V SOIC-8 150 A 3.3 kW 30 kV 30 kV - 40 C + 125 C TVS Diodes LC03-3.3 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 65,678In Stock
54,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 9 V 6.5 V uDFN-6 10 A 0.35 pF 18 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel