5 V ESD Protection Diodes / TVS Diodes

Results: 1,853
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 2,578In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V SLP3810N9-9 5 A 0.5 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS UNIDIRECTIONAL 48,405In Stock
Min.: 1
Mult.: 1
Max.: 640
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V PowerDI123-2 24.5 A 225 W - 65 C + 150 C TVS Diodes DFLT5V0 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 5V 5,388In Stock
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 6 data lines 10,700In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V DFN-10 3.5 A 40 W 0.35 pF 8 kV 15 kV - 40 C + 85 C TVS Diodes CDDFN10-0506N Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 4,456In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C TVS Diodes CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 32,832In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT 116,727In Stock
Min.: 1
Mult.: 1
Max.: 890
: 8,000

Unidirectional 2 Channel 5 V SMD/SMT 6.2 V SOD-723-3 38 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors UESD5.0D Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 5V 1.5PF 0.05R 10A 6,849In Stock
Min.: 1
Mult.: 1
: 10,000

9 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 100 W 1.5 pF 30 kV - 40 C + 125 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 35,814In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.2 V SOD-882-2 50 A 118 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes AQ1250-01ETG AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 14,146In Stock
Min.: 1
Mult.: 1
Max.: 690
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 41,299In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small, 2 Line ESD Protec 17,436In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 2 Channel 5 V SMD/SMT 12 V 9.5 V 0201 (0603 metric) 2 A 40 W 0.27 pF 12 kV 17 kV - 40 C + 85 C ESD Suppressors RClamp Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 5,407In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C TVS Diodes CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 8-Lines+GND 5V 10pF SLP1713P8T 6,303In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 12.5 V 6 V SLP1713P8T 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array AEC-Q101 6,856In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 10.9 V 6 V uDFN-9 3 A 0.3 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr 93,317In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V TSOT-26-6 4.7 A 0.65 pF 16 kV 19 kV - 55 C + 150 C TVS Diodes DT1446 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Uni-Directional 5.5V SOD523 155,196In Stock
8,000On Order
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-523-2 16 A 192 W 150 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESD05A1-02V Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2,840In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
WeEn Semiconductors ESD Protection Diodes / TVS Diodes ESDALD05UD4/SOT23-6L/REEL 7\" Q1/T1 *STANDARD MARK SMD 52,567In Stock
Min.: 1
Mult.: 1
: 18,000

Unidirectional 4 Channel 5 V SMD/SMT 16 V 6 V SC-59-6 (SOT-23-6) 5.5 A 88 W 1 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-523,Uni,5V 3,301In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 12.4 V 6 V SOD-523-2 17.5 A 200 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 5V, Cj 0.5 pF, Ipp4.5 A, Ppk 45W 7,024In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2510-10 4.5 A 45 W 0.5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes Ultra-Low CapacitanceTVS Protection 26,948In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 6 V DFN-0603-2 9 A 55 W 0.2 pF 20 kV 20 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - DFN1006-2L,Bi,5V 5,922In Stock
10,000Expected 2026/09/18
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.5 V DFN1006-2 16 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes USB2.0, Ch 2, Direction Uni, Vrwm 5V, Cj 0.6 pF, Ipp4 A, Ppk 50W 6,956In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 5.5 V SC-59-3 (SOT-23-3) 4 A 50 W 0.6 pF 25 kV 25 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - SOT-23,Uni,5V 2,097In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 12.4 V 6 V SOT-23-3 200 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel