Op Amps - Operational Amplifiers Operational Amplifiers - Op Amps

Results: 8,419
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA244NA A 595-OPA244NA/250 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

1 Channel 430 kHz 100 mV/us 1.5 mV 25 nA 36 V 2.2 V 50 uA 12 mA 98 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA244 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai 26,144In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 9 kHz 2 V/us 7 mV 1.5 nA 5.5 V 1.8 V 750 nA 11 mA 70 dB 150 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4471 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 17MHz Lo Noise CMOS Input 1.8V OP Amps A A 926-LMV797MMX/NOPB 50,199In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 17 MHz 9.5 V/us 1.65 mV 25 pA 5 V 1.8 V 1.3 mA 60 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV797 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single 40 -V 10.6-MHz rail-t 2,908In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10.6 MHz 25 V/us 1.7 mV 10 pA 40 V 4.5 V 60 mA 110 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV9361 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 2,295In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5V Op amp 2,900In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 16 - V 11-MHz rail-to-ra 2,744In Stock
Min.: 1
Mult.: 1
: 3,000

TLV9164 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 - V 10.6-MHz rail-to- 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 75 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9362 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 32,027In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 500 mV/us 5 mV 500 nA 18 V, 36 V 3 V, 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 46,433In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 4 MHz 16 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084AC Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 40,477In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 64,901In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 59,682In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 22 MHz 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 99 dB 7 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 32V 320mW 32V Single Supply 61,407In Stock
Min.: 1
Mult.: 1
: 2,000

VSP-8 SMD/SMT NJM29 Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER 68,810In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5 MHz 2.7 V/us 1 mV 600 pA 5 V 1.8 V 410 uA 75 dB 22 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP 16,598In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Analog Devices Operational Amplifiers - Op Amps 36 V, Low Noise, Zero Drift Op Amp 10,772In Stock
2,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

1 Channel 5 MHz 1.8 V/us 4 uV 100 pA 36 V 4.5 V 4.5 mA 36 mA 160 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices Operational Amplifiers - Op Amps 1.1A, 35MHz C F Amp 1,443In Stock
Min.: 1
Mult.: 1
Max.: 150

1 Channel 35 MHz 900 V/us 3 mV 15 V 5 V 35 mA 2 A 62 dB 3 nV/sqrt Hz TO-220-7 Through Hole Shutdown 0 C + 70 C LT1210 Tube
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp 4,939In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.7 V/us 500 nV 4.5 nA 36 V 4.75 V 1.55 mA 31 mA 150 dB 9 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C LTC2058 Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1GHz, Low-Power, SOT23, Current Feedback 1,520In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1.2 GHz 1.1 kV/us 4 mV 10 uA 5.5 V 2.85 V 6 mA 140 mA 55 dB 2 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4223 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-36V Quad Low Noise Low VIO Ind. Temp 55,331In Stock
Min.: 1
Mult.: 1
Max.: 230
: 2,500

4 Channel 24 MHz 10 V/us 2 mV 650 nA 18 V, 36 V 1.5 V, 3 V 8.6 mA 37 mA 80 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33274A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 3-MHz hig h-output-current 2,126In Stock
Min.: 1
Mult.: 1
: 5,000

1 Channel 3 MHz 2.8 V/us 250 uV 30 pA 5.5 V 1.5 V 165 uA 150 mA 80 dB WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4310 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 79,165In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single 48,281In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz DFN-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 2x/4x uP, 1MHz C-Load pAere Bias C JFET 2,645In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 900 mV/us 600 uV 400 fA 40 V 10 V 145 uA 85 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1464 Tube