RGBW LEDs Multi-Colour LEDs

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB, White 3000K LED Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 65 lm, 140 lm, 17 lm, 120 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Lumileds Multi-Colour LEDs Red-Green-Royal Blue-6500K/70 Module 2.5W Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 535 lm, 465 lm, 5000 K 18 lm, 38 lm, 7.5 lm, 57 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 4.6 mm x 3.25 mm Rectangular Clear
Luminus Devices Multi-Colour LEDs RGB + White LED SMD , SBM-40 Series Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT RGB, White 623 nm, 525 nm, 454 nm 3.6 V, 3.9 V, 3.9 V, 3.9 V Colorless
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN Non-Stocked
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 630 nm, 545 nm, 595 nm 115 lm 120 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked
Min.: 500
Mult.: 500
: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked
Min.: 500
Mult.: 500
: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSTAR Stage, LE RTDUW S2WP Non-Stocked
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 6.38 mm x 5.75 mm 630 nm, 545 nm, 461 nm 196 lm 120 deg 5 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 3000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 2700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 Non-Stocked
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 5050 Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 14 lm, 30 lm, 8.2 lm, 32 lm 100 mA 2.1 V, 2.8 V, 3 V, 3.1 V 2.4 W Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 5050 Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 14 lm, 30 lm, 8.2 lm, 32 lm 100 mA 2.1 V, 2.8 V, 3 V, 3.1 V 2.4 W Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 5050 Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 3000 K 14 lm, 30 lm, 8.2 lm, 32 lm 100 mA 2.1 V, 2.8 V, 3 V, 3.1 V 2.4 W Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB - WHITE SMD 5050 Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5000 K 14 lm, 30 lm, 8.2 lm, 32 lm 100 mA 2.1 V, 2.8 V, 3 V, 3.1 V 2.4 W Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs XLamp XMLDCL HI Light Emitting Diode RGBW Non-Stocked
Min.: 250
Mult.: 250
: 250

RGBW LEDs Colorless
Cree LED Multi-Colour LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear