10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni 7,400In Stock
Min.: 1
Mult.: 1
: 7,500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 10V 5% Bi 13,710In Stock
Min.: 1
Mult.: 1
: 1,800

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 10V 5% Bi 1,383In Stock
7,500Expected 2026/09/07
Min.: 1
Mult.: 1
: 7,500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 10V 1000W UniDir TransZorb 5% Tol 2,011In Stock
3,000Expected 2026/09/02
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol 116In Stock
3,000Expected 2026/09/23
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 10V Unidirect 985In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect 2,983In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 2,567In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 10 V SOD-123FL-2 11.8 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 10V 5% SMA (DO-214AC) 6,287In Stock
Min.: 1
Mult.: 1
: 1,800
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.7V 90A Bi-Directional TVS THT 85In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 10 V Axial 16.7 V 11.4 V DO-13 (DO-202AA) 90 A 1.5 kW - 55 C + 175 C TVS Diodes
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,10V 5%,BIDIR,SMB TVS 2,192In Stock
Min.: 1
Mult.: 1
: 3,200

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 3,378In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 184 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 2,599In Stock
7,500Expected 2026/12/07
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10Vso 7VAC 294A 620In Stock
800Expected 2026/12/02
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 10Vso 7VAC 294A 168In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 10Vso 7VAC 88A 2,400In Stock
Min.: 1
Mult.: 1
: 1,200

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-201-2 88 A 1.5 kW 100 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes LCE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA10A Uni-Directional 3,268In Stock
8,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 4,000

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA10CA Bi-Directional 1,876In Stock
4,000Expected 2026/09/15
Min.: 1
Mult.: 1
: 4,000

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 500W 10V 1,708In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 10 V Axial 16.3 V 11.1 V DO-15 (DO-204AC) 29 A 500 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SACB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10V 2200W BI-DIR SLD AEC-Q101 741In Stock
800Expected 2026/11/25
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.8 V P600-2 300 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Uni-Directional 227In Stock
5,000Expected 2027/02/15
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 37 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Bi-Directional 2,522In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 37 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Uni-Directional 5,367In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-221AC-2 35.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni-Directional 7,870In Stock
10,000Expected 2027/01/21
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 10V 5% Bi-Directional 1,143In Stock
25,000On Order
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel