5 V ESD Protection Diodes / TVS Diodes

Results: 1,849
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 16,382In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 8.4 V FBP1006-2 2 A 0.25 pF 15 kV 15 kV - 55 C + 125 C TVS Diodes XBP06V Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 500In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 200 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode SNG Unidirectional 2,684In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 10 V SL-2 3 A 60 W 0.9 pF 12 kV 12 kV - 55 C + 150 C ESD Suppressors DF2S7 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Q101 PPAP ESD7421 1,172In Stock
Min.: 1
Mult.: 1
: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 38.1 V 10.5 V XDFN-2 16 A 105 W 0.6 pF 12 kV 15 kV - 55 C + 150 C ESD Suppressors ESD7421 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V 20In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 300 W 400 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V2BMB-Q/SOT883B/XQFN3 919In Stock
10,000Expected 2026/11/27
Min.: 1
Mult.: 1
: 10,000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 5 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 5.0V 5% SMA (DO-214AC) 3,890In Stock
Min.: 1
Mult.: 1
: 1,800
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 16,542In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.7 V X3DFN-2 2 A 10.7 W 15 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD5481 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5.0V Bidirect 7,940In Stock
Min.: 1
Mult.: 1
: 7,500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 54.3 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT 109In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C TVS Diodes Bulk

Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP SOD523 T&R 3K 21,067In Stock
126,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 17.3 V 6.2 V SOD523-2 15 A 260 W 130 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 1,673In Stock
30,000Expected 2027/02/22
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 7.5 V 6 V SC-59-6 (SOT-23-6) 7 A 3.6 pF - 40 C + 125 C TVS Diodes CDSOT23-0502 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 5V 114In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - CA 5V 423In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,UNIDIR,SMA TVS 7,113In Stock
Min.: 1
Mult.: 1
: 7,500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
Silergy ESD Protection Diodes / TVS Diodes Vbattery,Smart Phone, Ch 1, Direction Uni, Vrwm 5V, Cj 1100 pF, Ipp100 A, Ppk 1300W 2,598In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 16 V 5.6 V DFN-1610-2 100 A 1.3 kW 1.1 nF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - CA 5V 419In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir 1,794In Stock
Min.: 1
Mult.: 1
: 1,800

Unidirectional 1 Channel 5 V SMD/SMT 9.1 V 6.4 V SMA (DO-214AC) 65.9 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UD-Q/SOT457/SC-74 484In Stock
3,000Expected 2027/06/07
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 574In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 10.8 V 6 V SOIC-8 500 W 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes SMAJ - A 5V 6,798In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2UAT/SOT23/TO-236AB 90In Stock
12,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.8 V SC-59-3 (SOT-23-3) 15 A 260 W 152 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS2UAT Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,5.0V 5%,UNIDIR,SMA TVS 7,214In Stock
Min.: 1
Mult.: 1
: 7,500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 298 A 4 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS 1,360In Stock
Min.: 1
Mult.: 1
: 1,800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS FOR USB 1,393In Stock
15,000Expected 2027/01/22
Min.: 1
Mult.: 1
Max.: 330
: 3,000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 1 A 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 125 C TVS Diodes ESD7016 AEC-Q100 Reel, Cut Tape, MouseReel