Ceramic Fuse Cartridge Fuses

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 250V 7A Slo-Blo 3AB 24In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 7 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 22.7 mOhms
Littelfuse Cartridge Fuses 250V 12A Slo-Blo 3AB 32In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 12 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 500 A Holder / Clip Clip - 55 C + 125 C Bulk 6.65 mOhms
Littelfuse Cartridge Fuses 250V 6.25A Slo-Blo 3AB 13In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 6.25 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 34.55 mOhms
Littelfuse Cartridge Fuses 600V 1.5A AG Fast Acting 205In Stock
Min.: 1
Mult.: 1

478 Ceramic Fuses 1.5 A Fast Blow 600 VDC Board Mount Axial Bulk
Eaton Electronics Cartridge Fuses 600Vac/dc 3AB Fuse 500mA 71In Stock
Min.: 1
Mult.: 1

AHC Ceramic Fuses 500 mA Fast Blow 600 VAC 600 VDC 10 kA Board Mount Axial - 55 C + 125 C Bulk 1.0475 Ohms
Schurter Cartridge Fuses SLOW ACTING 5X20 8A 4,544In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 8 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 6.3A 7,758In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 FUSE 16A F 2,775In Stock
Min.: 1
Mult.: 1
SP 5x20 Ceramic Fuses 16 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 630mA 1,427In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 630 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 1.25A 8,712In Stock
11,980On Order
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 1.6A 4,067In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 2A 6,245In Stock
18,700On Order
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 3.15A 7,539In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 5A 5,966In Stock
8,000Expected 2026/08/14
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SLOW ACTING 5X20 10A 12,792In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 150 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SA 5X20 FF 250V 4A 377In Stock
Min.: 1
Mult.: 1

SA 5x20 Ceramic Fuses 4 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 40 C + 85 C Bulk
Schurter Cartridge Fuses 172876 F 125V 2A 1,656In Stock
Min.: 1
Mult.: 1
: 1,500

172876 Ceramic Fuses 2 A Fast Blow 7 mm x 2 mm 125 VAC 125 VDC 300 A Holder / Clip Clip - 55 C + 85 C Reel, Cut Tape
Schurter Cartridge Fuses SUT 6.3x32 FUSE 15A T 2,752In Stock
Min.: 1
Mult.: 1

SUT 6.3x32 Ceramic Fuses 15 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 500 A Holder / Clip Clip - 40 C + 85 C
Schurter Cartridge Fuses SHT 6.3x32 FUSE 1A T 13,207In Stock
14,610On Order
Min.: 1
Mult.: 1

SHT 6.3x32 Ceramic Fuses 1 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Holder / Clip Clip - 40 C + 85 C
Schurter Cartridge Fuses SHT 6.3x32 FUSE 3.15A T 5,656In Stock
7,730Expected 2026/11/20
Min.: 1
Mult.: 1

SHT 6.3x32 Ceramic Fuses 3.15 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Holder / Clip Clip - 40 C + 85 C
Eaton Electronics Cartridge Fuses 600Vac/dc 3AB Fuse 400mA 10In Stock
Min.: 1
Mult.: 1

AHC Ceramic Fuses 400 mA Fast Blow 600 VAC 600 VDC 10 kA Board Mount Axial - 55 C + 125 C Bulk 1.436 Ohms
Eaton Electronics Cartridge Fuses 2A 250V high I2t ceramic 674In Stock
7,500Expected 2026/08/24
Min.: 1
Mult.: 1
: 1,500

C310T Ceramic Fuses 2 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 35 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 26.5 mOhms
Eaton Electronics Cartridge Fuses 4A 250V high I2t ceramic 1,406In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

C310T Ceramic Fuses 4 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 40 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 10.6 mOhms
Eaton Electronics Cartridge Fuses 5A 250V high I2t ceramic 3,364In Stock
Min.: 1
Mult.: 1
: 1,500

C310T Ceramic Fuses 5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 20 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 7.3 mOhms
Eaton Electronics Cartridge Fuses 8A 250V high I2t ceramic 1,249In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

C310T Ceramic Fuses 8 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 80 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 3.7 mOhms