SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1,042
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Bi-Directional 68,707In Stock
50,000Expected 2026/06/25
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 54V 5% Uni-Directional 26,087In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMA (DO-214AC) 4.6 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 54V 5% Bi-Directional 25,006In Stock
50,000On Order
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMA (DO-214AC) 4.6 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 58V 5% Uni-Directional 35,348In Stock
40,000Expected 2026/08/11
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 4.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 58V 5% Bi-Directional 117,678In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 4.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 60V 5% Uni-Directional 26,574In Stock
20,000Expected 2026/09/02
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 60V 5% Bi-Directional 22,363In Stock
20,000Expected 2026/06/30
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni-Directional 36,387In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 64V 5% Bi-Directional 18,209In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMAJ - CA 26V 25,337In Stock
Min.: 1
Mult.: 1
: 7,500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 12V 18,514In Stock
55,000Expected 2026/09/23
Min.: 1
Mult.: 1
Max.: 1,280
: 5,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 12V 46,145In Stock
30,000Expected 2026/09/30
Min.: 1
Mult.: 1
Max.: 1,390
: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 14V 21,361In Stock
15,000Expected 2026/07/03
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 14V 20,468In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 15V 29,760In Stock
Min.: 1
Mult.: 1
Max.: 920
: 5,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 15V 17,954In Stock
15,000Expected 2026/09/18
Min.: 1
Mult.: 1
Max.: 1,030
: 5,000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 16V 16,105In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 17V 31,559In Stock
30,000Expected 2026/10/28
Min.: 1
Mult.: 1
Max.: 2,590
: 5,000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 18V 24,696In Stock
Min.: 1
Mult.: 1
Max.: 1,840
: 5,000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 20V 24,782In Stock
30,000Expected 2026/07/31
Min.: 1
Mult.: 1
Max.: 6,830
: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 20V 42,146In Stock
Min.: 1
Mult.: 1
Max.: 990
: 5,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 28V 148,438In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 28V 66,866In Stock
45,000Expected 2026/08/21
Min.: 1
Mult.: 1
Max.: 3,080
: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 30V 38,320In Stock
25,000Expected 2026/06/09
Min.: 1
Mult.: 1
Max.: 1,420
: 5,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 30V 21,893In Stock
15,000Expected 2026/09/28
Min.: 1
Mult.: 1
Max.: 1,620
: 5,000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel