Metallized SMD Film Capacitors Film Capacitors

Results: 1,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250V .01uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.01 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .015uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.015 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .015uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.015 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .015uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.015 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .015uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.015 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .022uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.022 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .022uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.022 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .047uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.047 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .047uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.047 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .047uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.047 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .068uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.068 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .1uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .1uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .1uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .1uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .1uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .22uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.22 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .33uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,000
Mult.: 1,500
: 1,500

0.33 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .33uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,600
Mult.: 1,800
: 1,800

0.33 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .47uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,000
Mult.: 1,500
: 1,500

0.47 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .01uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,000
Mult.: 1,500
: 1,500

0.01 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .01uF 20% MAX REFLOW 230C Non-Stocked
Min.: 4,500
Mult.: 1,500
: 1,500

0.01 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .01uF 10% MAX REFLOW 230C Non-Stocked
Min.: 3,000
Mult.: 1,500
: 1,500

0.01 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .01uF 20% MAX REFLOW 230C Non-Stocked
Min.: 3,000
Mult.: 1,500
: 1,500

0.01 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .01uF 10% MAX REFLOW 230C Non-Stocked
Min.: 4,500
Mult.: 1,500
: 1,500

0.01 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel