SMD Crystal Crystals

Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 18.432MHz 10ppm 1,816In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 70 4,865In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 50 6,213In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 15pF -40C +85C 2,777In Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz 15 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF -40C +85C 1,921In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals CSM-8A, 24.576MHz, 20pF, +/-30ppm, +/-50ppm, -10C to +70 C, FUND 2,879In Stock
Min.: 1
Mult.: 1
: 1,000

24.576 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 8pF 15ppm -40C +85C 5,102In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1,362In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2,361In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1,185In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape
ECS Crystals 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2,605In Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 40 5,997In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2,840In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF 10 10 -20 - +70C 2 ppm Max. ESR = 150 6,648In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 50 5,184In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 52MHz +/-10ppm -30C - 85C 14,998In Stock
Min.: 1
Mult.: 1
: 15,000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 2,007In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 27.000MHz 30ppm 12pF -40C to 85C 2,895In Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 24.576MHz 10pF 30ppm -40C +125C AEC-Q200 2,334In Stock
Min.: 1
Mult.: 1
: 3,000

24.576 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 14.31818MHz -55 to +125C 882In Stock
Min.: 1
Mult.: 1
: 1,000

14.31818 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
TXC Corporation Crystals 11.2896MHz 30ppm 10pF -40 to 85C 3,052In Stock
Min.: 1
Mult.: 1
: 3,000

11.2896 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 45In Stock
2,000Expected 2026/08/18
Min.: 1
Mult.: 1
: 1,000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.384MHz 30ppm 8pF -40C +85C 2,290In Stock
Min.: 1
Mult.: 1
: 3,000

16.38 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 40MHz +/-10ppm -30C - 85C 823In Stock
Min.: 1
Mult.: 1
: 15,000

40 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 48MHz +/-10ppm -30C - 85C 695In Stock
Min.: 1
Mult.: 1
: 15,000

48 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape