3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 3.5 Amp 102,470In Stock
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 9 V 5 V LLP1006-2 3.5 A 31 W 28 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors VESD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Unidirectional TVS 400Watt SMF 53,448In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.4 V DO-219AB-2 42.95 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel, Cut Tape, MouseReel

TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 7A@8/20us 0.65pF 1nA@3.3V 120,989In Stock
Min.: 1
Mult.: 1
: 20,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 5 V WL-CSP-0201-2 7 A 0.65 pF 15 kV 15 kV - 40 C + 125 C TVS Diodes TVS Diode General Purpose Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 5,966In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.3V 32,861In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 2 Channel 3.3 V SMD/SMT 13 V 5.5 V 0402 (1006 metric) 3 A 25 W 0.35 pF 12 kV 17 kV - 55 C + 125 C ESD Suppressors RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance 4- Line ESD Protection 11,649In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C ESD Suppressors RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW VOLTAGE 4-LINE ESD PROTECT 9,576In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 10.5 V SLP1710P4T-6 5 A 75 W 0.65 pF 25 kV 30 kV - 40 C + 125 C ESD Suppressors RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.45pF 0.2R ESD SLP0603P2X3F 23,315In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V SLP0603P2X3F-2 4 A 30 W 0.35 pF 18 kV 18 kV - 40 C + 85 C ESD Suppressors RCLAMP333 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 3.3V 0.65pF 0.15 Ohms SGP2708N7 6,720In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C ESD Suppressors RCLAMP334 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 4 LINE LOW CAP 7,365In Stock
12,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V SOT-23-5 25 A 400 W 5 pF 30 kV 30 kV - 55 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 10,524In Stock
30,000Expected 2026/08/25
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 9,980In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS,3.3V 4 LINE, ESD 5LD SC70 3,868In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional, Unidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 2.8 V SC-70-5 (SOT-353-5) 5 A 40 W 30 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 3.3 V 7"RL 11,450In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 4.5 V 2.8 V SC-59-6 (SOT-23-6) 10 A 300 W 40 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 3.3V TVS DIODE ARRAY 4,599In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional, Unidirectional 2 Channel 3.3 V SMD/SMT 15 V 2.8 V SOT-143 10 A 150 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SR Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 3.3V, 100A 1,352In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 18 V DFN-2626-10 120 A 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors TClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 5,302In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3.3V, 15pF, ESD, SLP1006P2 23,119In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311T 3.3V SLP 18,852In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V 0402 (1006 metric) 5 A 40 W 5 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3312T 2.5V SLP 14,320In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 3.5 V SLP2010N8T 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 3,036In Stock
18,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP2116P8 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3331ZATFT 3.3V IN ZA 17,550In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 0201 (0603 metric) 4 A 5 pF 15 kV 17 kV - 40 C + 125 C ESD Suppressors UCLAMP3331ZA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN1006-3B 182,548In Stock
Min.: 1
Mult.: 1
: 100,000
Bidirectional 2 Channel 3.3 V SMD/SMT 5 V 3.5 V 13 A 65 W - 55 C + 125 C TVS Diodes Reel, Cut Tape
Semtech UCLAMP3311ZVTFT
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 1-Line, 3.3V ESD Protection 15,580In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 3.8 V 0402 (1006 metric) 80 A 580 W 30 kV 30 kV - 55 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 3.3V 5,120In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V DFN-10 14 kV 15 kV - 55 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel