Op Amps - Operational Amplifiers Operational Amplifiers - Op Amps

Results: 8,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas / Intersil Operational Amplifiers - Op Amps Low Voltage Single Op-Amp SC70-5 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 MHz 7.5 V/us 450 uV 6.6 pA 5.5 V 1.8 V 520 uA 89 dB 15 nV/sqrt Hz SC70-5 SMD/SMT No Shutdown - 40 C + 125 C RRA78610 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps Quad, Low Power, RRIO, 1MHz Operational Amplifier 1,673In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 2.5 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 65 dB 38 nV/sqrt Hz SOICN-14 SMD/SMT No Shutdown - 40 C + 125 C RRA79004 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps Dual, Ultra Low Power, RRIO, 350kHz Operational Amplifier 1,720In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 350 kHz 200 mV/us 500 uV 1 pA 5.5 V 1.2 V 10 uA 57 dB 70 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C RRA79042 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps Low Voltage Single Op-Amp SOT23-5 1,976In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 MHz 7.5 V/us 450 uV 6.6 pA 5.5 V 1.8 V 520 uA 89 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C RRA78610 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps Dual, Low Power, RRIO, 1MHz Operational Amplifier 1,657In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 2.5 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 65 dB 38 nV/sqrt Hz SOICN-8 SMD/SMT No Shutdown - 40 C + 125 C RRA79002 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps Quad, Low Power, RRIO, 1MHz Operational Amplifier 1,750In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 2.5 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 65 dB 38 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C RRA79004 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps Quad, Ultra Low Power, RRIO, 350kHz Operational Amplifier 1,680In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 350 kHz 200 mV/us 500 uV 1 pA 5.5 V 1.2 V 10 uA 57 dB 70 nV/sqrt Hz SOICN-14 SMD/SMT No Shutdown - 40 C + 125 C RRA79044 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Gleaning AD8542 679In Stock
Min.: 1
Mult.: 1
: 1,000

70 kHz 920 mV/us 5 mV 40 pA 5.5 V 2.7 V 45 uA 30 mA 60 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4822 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps Low Voltage Dual Op-Amp Low COST MSOP-8 1,748In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 MHz 7.5 V/us 450 uV 6.6 pA 5.5 V 1.8 V 520 uA 89 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C RRA78620 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps Quad, Ultra Low Power, RRIO, 350kHz Operational Amplifier 1,733In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 350 kHz 200 mV/us 500 uV 1 pA 5.5 V 1.2 V 10 uA 57 dB 70 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C RRA79044 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 15.5-V 1.4-MH z operational amplif 2,261In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3,000

1 Channel 1.4 MHz 1.5 V/us 500 uV 20 fA 15.5 V 2 V 650 uA 4 mA 63 dB 27 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6035 Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4 -mV offset voltag 1,947In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AUIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 2,896In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 1,639In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2,928In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2,230In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V 2,873In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 350 kHz 200 mV/us 600 uV 1 pA 5.5 V 1.2 V 10 uA 75 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9041IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2,594In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9061IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 1,851In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 8 MHz 4.5 V/us 300 uV 1 pA 5.5 V 2.5 V 550 uA 57 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912AIDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4 -mV offset voltag 2,336In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2,528In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9061SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 1,575In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 1 5-V/ s slew rate 2,966In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 62 dB 20 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9051SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 2,583In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 TLV9001SIDBVRG4 Reel, Cut Tape, MouseReel