Differential Amplifiers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers EP Prec Gain of 0.2 Lev Trans Diff Amp 2,009In Stock
Min.: 1
Mult.: 1
: 250

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver 1,326In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 3,418In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDGN A A 595-THS4502IDGN 2,792In Stock
Min.: 1
Mult.: 1
: 2,500

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 7,395In Stock
Min.: 1
Mult.: 1
: 2,500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 6,349In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver 12,720In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 4,219In Stock
Min.: 1
Mult.: 1

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 3,606In Stock
Min.: 1
Mult.: 1
: 2,500

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers G-3 1 MHz Diff Amp 5,678In Stock
Min.: 1
Mult.: 1
: 1,000

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit 6,714In Stock
Min.: 1
Mult.: 1

ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers ad8138armzstort'n Different'l I/O 500MHz 2,412In Stock
Min.: 1
Mult.: 1
: 3,000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 4,546In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNT 7,055In Stock
Min.: 1
Mult.: 1
: 3,000

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 7,549In Stock
4,795On Order
Min.: 1
Mult.: 1
: 1,000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 19,649In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver 1,864In Stock
Min.: 1
Mult.: 1
: 250

ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC 21,643In Stock
Min.: 1
Mult.: 1

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 34,154In Stock
Min.: 1
Mult.: 1
: 1,000

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNR 7,046In Stock
Min.: 1
Mult.: 1
: 250

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 5,017In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 4,067In Stock
Min.: 1
Mult.: 1

AD8475 1 Channel 150 MHz 50 V/us 86 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv 2,315In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9,286In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 4,271In Stock
Min.: 1
Mult.: 1
: 3,300

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape