VF1A-PG3

IDEC
199-VF1A-PG3
VF1A-PG3

Mfr.:

Description:
Motor & Motor Drive Accessories PG interface 12V/15V card

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Motor & Motor Drive Accessories
RoHS:  
Motor Drive Accessories
PG Interface Card
VF1A
Brand: IDEC
Motor Drive Type: PG Interface Card
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Doesa
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Doesa VF1A Compact AC Drives

IDEC Doesa VF1A Compact AC Drives are high-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality. The built-in advanced features include PID, mechanical brake control, torque control, customizable logic, STO functional safety, and RS-485 Modbus communication. The VF1A AC drives are ideal for use in various applications including fan, pump, and specialized machinery.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.41 $149.41
$123.20 $616.00
$121.98 $1,219.80
$121.31 $3,032.75
$118.50 $5,925.00
$118.08 $11,808.00
200 Quote