ESP32-C6-MINI-1-H4

Espressif Systems
356-ESP32C6MINI1-H4
ESP32-C6-MINI-1-H4

Mfr.:

Description:
Multiprotocol Modules ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,075

Stock:
5,075
Can Dispatch Immediately
On Order:
650
Expected 2026/05/26
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.18 $5.18
$4.62 $46.20
$3.70 $92.50
$3.55 $355.00
$3.42 $855.00
$3.07 $1,535.00
$2.94 $2,940.00
$2.80 $7,280.00

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
160 MHz
SPI
3 V
3.6 V
- 40 C
+ 105 C
16.6 mm x 13.2 mm x 2.4 mm
Antenna: PCB Antenna
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 250 kb/s
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Current: 500 mA
Operating Supply Voltage: 3.3 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C