SHT40-AD1F-R2

Sensirion
403-SHT40-AD1F-R2
SHT40-AD1F-R2

Mfr.:

Description:
Board Mount Humidity Sensors Digital Humidity and Temperature Sensor incl Filter Membrane

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
SMD/SMT
I2C
1.08 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Sensirion
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT4xF
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.000.820
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT4xF Humidity & Temperature Sensors w/ Filter

Sensirion SHT4xF Humidity and Temperature Sensors with Filter Membrane are based on an optimized CMOSens® technology to ensure high reliability and seamless integration. The Sensirion SHT4xF has a wide operating voltage range, a small size, and robust housing. The sensors are ideal for measurements under rough conditions in industrial applications. The integrated PTFE membrane provides additional protection from particles and enables sensor operation in harsh conditions.

In Stock: 14,819

Stock:
14,819
Can Dispatch Immediately
On Order:
35,000
Expected 2026/10/21
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.58 $2.58
$2.30 $11.50
$2.07 $20.70
$1.98 $99.00
$1.85 $185.00
$1.66 $830.00
$1.59 $1,590.00
Full Reel (Order in multiples of 2500)
$1.52 $3,800.00
$1.47 $7,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩