Dual Camera Mount for ZED X One

StereoLabs
413-AMOUNTFORZEDXONE
Dual Camera Mount for ZED X One

Mfr.:

Description:
Camera Accessories This rigid aluminum mount allows you to mount two cameras on a tripod. Adjust the stereo baseline of your ZED X One and capture depth from 5cm to 100m.Product FeaturesRobust aluminum mount bar designed for multiple cameras.Flexible setup of any basel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
StereoLabs
Product Category: Camera Accessories
RoHS:  
310 mm x 28 mm x 6 mm
Brand: StereoLabs
Packaging: Bulk
Product Type: Camera Accessories
Series: ZED X
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: ACC-140000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9620009300
USHTS:
9620007000
JPHTS:
962000000
KRHTS:
9620000000
TARIC:
9620009190
BRHTS:
96200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED X One Core Monocular Cameras

StereoLabs ZED X One Core Monocular Cameras feature a 2.3MP color global-shutter sensor and offer 1920 x 1200 resolution at 60fps. These ultra-slim design cameras seamlessly integrate into tight enclosures and are available in fisheye, wide, and narrow field-of-view options. The native MIPI interface on these cameras connects to a capture card for low-latency acquisition, supporting up to four cameras. The capture card is compatible with the NVIDIA Jetson AGX Thor via the NVIDIA Holoscan Sensor Bridge, enabling the efficient deployment of advanced edge AI pipelines.

ZED X One S Monocular Cameras

StereoLabs ZED X One S Monocular Cameras come in an ultra-compact form factor that is 35% smaller than the ZED X One GS cameras while offering similar performance. The global-shutter sensor in these cameras captures fast motion with zero blur, ensuring accurate and reliable perception. The ZED X One S is available in various lens options, including a new fisheye lens for panoramic awareness, an IP69K wide-angle model for harsh environments, and a narrow FOV lens optimized for specific AI tasks.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.54 $67.54
$52.88 $528.80
$48.08 $4,808.00
500 Quote