CMM-4737DT-26186-TR

Same Sky
490-CMM4737DT26186TR
CMM-4737DT-26186-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 26 dB
1 dB
58 dBA
300 Ohms
100 Hz to 10 kHz
860 uA
2 V
- 40 C
+ 105 C
Digital
Top
4.72 mm
3.76 mm
1.25 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 4.72 mm x 3.76 mm x 1.25 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 120 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,914

Stock:
1,914 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.41 $2.41
$1.84 $18.40
$1.66 $41.50
$1.54 $77.00
$1.42 $142.00
$1.22 $305.00
$1.15 $575.00
Full Reel (Order in multiples of 1000)
$1.03 $1,030.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩