IPS1050LQ

STMicroelectronics
511-IPS1050LQ
IPS1050LQ

Mfr.:

Description:
Power Switch ICs - Power Distribution Single channel low side switch with configurable smart overload protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side Switch
1 Output
50 mOhms
- 40 C
+ 150 C
SMD/SMT
QFN-32
Reel
Cut Tape
Brand: STMicroelectronics
Development Kit: X-NUCLEO-DOL10A1
Moisture Sensitive: Yes
Product: Power Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5.8 V
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS1050L M0T5 VIPower Switch

STMicroelectronics IPS1050L M0T5 VIPower Switch offers a monolithic architecture in an assembled QFN-32L (6x6) package. The single low-side switch can drive capacitive, resistive, or inductive loads with one side connected to the supply rail (Low Side Switch). The logic supply voltage is suggested in the range of 6V to 10V, with an AMR on the output stage that can reach 65V.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.13 $6.13
$4.70 $47.00
$4.34 $108.50
$3.95 $395.00
$3.91 $977.50
Full Reel (Order in multiples of 3000)
$3.33 $9,990.00