L202C

Amphenol-SAA
523-L202C
L202C

Mfr.:

Description:
Sub-GHz Modules LoRa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sub-GHz Modules
868 MHz, 915 MHz
20 dBm
I2C, SPI, UART
2.4 V
3.6 V
128 mA
12 mA
- 40 C
+ 85 C
20 mm x 14 mm x 2.9 mm
RF Wireless
Reel
Brand: Amphenol-SAA
Operating Supply Voltage: 2.4 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoT Module Solutions

Amphenol-SAA IoT Module Solutions support wireless communication modes with various interfaces. These modules include LTE CAT1 and LTE CAT4 modules, BLE modules, LoRa modules, UWB tag modules, and Wi-Fi® modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$10.68 $32,040.00