ADALM2000

Analog Devices
584-ADALM2000
ADALM2000

Mfr.:

Description:
Other Development Tools Active Learning Module

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$257.49 $257.49

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
Bulk
Brand: Analog Devices
Description/Function: Advanced active learning module
Interface Type: I2C, Parallel, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

ADALM2000 Advanced Active Learning Module

Analog Devices ADALM2000 (M2K) Advanced Active Learning Module is an affordable, USB-powered, software-defined instrument enabling students of all levels and backgrounds to work with both analog and digital input and output. With 12-bit ADCs and DACs running at 100MSPS, electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The M2K works with the Analog Devices Scopy graphical application software running on a computer, providing the user with many high-performance instrumentation options.