SLWSTK6021A

634-SLWSTK6021A
SLWSTK6021A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32xG22 Wireless Gecko Starter Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.92 $199.92

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Starter Kits
ARM Cortex M3
2.4 GHz
(EFR32MG22C224F512IM32
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
For Use With: EFR32BG22 Bluetooth Low-Energy 5.2 SoC Family
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xG22 Development Tools

Silicon Labs xG22 Development Tools are based on the EFR32xG22 SoCs with excellent IoT wireless connectivity. They deliver an optimized combination of energy efficiency, wireless performance, security features, and software stacks to enable high-volume, battery-powered IoT products.

EFR32xG22 Wireless Gecko Starter Kit

Silicon Labs EFR32xG22 Wireless Gecko Starter Kit includes everything needed to create a mesh network and evaluate the EFR32xG22 Series 2 Wireless Gecko SoCs. The kit supports BLUETOOTH®, Zigbee, and Proprietary wireless protocols. It has two +6dBm radio boards that are complete reference designs for EFR32xG22 Wireless SoCs. They feature matching network and PCB antennas for +6dBm output power in the 2.4GHz band. The xG22 WSTK provides all the necessary tools for developing high-volume, scalable wireless IoT applications.