AMPVTW0001

Amphenol Industrial
654-AMPVTW0001
AMPVTW0001

Mfr.:

Description:
Spanners Torque wrench tool for RadCrimp solar splice 10/12AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.61 $8.61
$7.97 $39.85
$7.72 $77.20
$7.40 $185.00
$7.39 $1,478.00
$6.51 $6,510.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Spanners
RoHS:  
Wrench Tools
Brand: Amphenol Industrial
Packaging: Each
Product Type: Wrenches
Series: Solar Splice
Factory Pack Quantity: 100
Subcategory: Tools
Tradename: RadCrimp
Part # Aliases: PV-694709-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99

RadCrimp® Melni Solar Splice

Amphenol Industrial RadCrimp® Melni Solar Splice is certified to meet UL 6703 and IEC 62852 1500VDC standards and features Melni spiral termination technology. The technology enhances safety, eliminates improper mating, and streamlines installation by eliminating the need for crimping and special equipment. The series provides simple and fast termination for 12AWG to 6AWG PV wires, along with low resistance and long-term reliability. Other features include IP68 sealing protection, 20A to 65A rated current, and -40°C to +85°C ambient temperature range. Amphenol Industrial RadCrimp® Melni Solar Splice is ideal for energy storage systems (ESS), solar, telecom, and backup power generation applications.